
9204750000 | |
|---|---|
DigiKey Part Number | 9204750000-ND |
Manufacturer | |
Manufacturer Product Number | 9204750000 |
Description | CUTTER SIDE OVAL 4.92" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval 4.92" (125.0mm) |
Datasheet | Datasheet |
Category | Shape Oval |
Manufacturer Weidmüller | Length - Overall 4.92" (125.0mm) |
Series | Features ESD Safe |
Packaging Bulk | Capacity 20 AWG |
Part Status Active | Weight 0.198 lb (89.81 g) |
Type Side (Diagonal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,05000 € | 86,05 € |
| 5 | 79,75600 € | 398,78 € |
| 10 | 77,19300 € | 771,93 € |
| 25 | 73,93160 € | 1.848,29 € |
| Unit Price without VAT: | 86,05000 € |
|---|---|
| Unit Price with VAT: | 102,39950 € |

