
9202830000 | |
|---|---|
DigiKey Part Number | 9202830000-ND |
Manufacturer | |
Manufacturer Product Number | 9202830000 |
Description | CONN FERRL DIN 2X18AWG GRY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN Two x 18 AWG (0.75mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 18 AWG (0.75mm²) | |
Length - Overall | 20.00mm | |
Length - Pin | 12.00mm | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09200 € | 0,92 € |
| 25 | 0,08600 € | 2,15 € |
| 50 | 0,08180 € | 4,09 € |
| 100 | 0,07800 € | 7,80 € |
| 250 | 0,07312 € | 18,28 € |
| 500 | 0,06960 € | 34,80 € |
| 1.000 | 0,06626 € | 66,26 € |
| 2.500 | 0,06211 € | 155,28 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |











