
9200640000 | |
|---|---|
DigiKey Part Number | 9200640000-ND |
Manufacturer | |
Manufacturer Product Number | 9200640000 |
Description | CONN QC RCPT 0.250 CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.866" (22.00mm) | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,61300 € | 6,13 € |
| 25 | 0,57440 € | 14,36 € |
| 50 | 0,54680 € | 27,34 € |
| 100 | 0,52080 € | 52,08 € |
| 250 | 0,48816 € | 122,04 € |
| 500 | 0,46482 € | 232,41 € |
| 1.000 | 0,44263 € | 442,63 € |
| 2.500 | 0,41492 € | 1.037,30 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |











