
9200350000 | |
|---|---|
DigiKey Part Number | 9200350000-ND |
Manufacturer | |
Manufacturer Product Number | 9200350000 |
Description | CONN SPADE TERM M3 BLUE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue M3 Stud Spade Terminal Connector Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | Termination Crimp |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Standard | Material - Insulation Poly-Vinyl Chloride (PVC) |
Stud/Tab Size M3 Stud | Length - Termination 0.445" (11.30mm) |
Width - Outer Edges 0.224" (5.70mm) | Tongue Inside Opening 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,58500 € | 5,85 € |
| 25 | 0,54760 € | 13,69 € |
| 50 | 0,52160 € | 26,08 € |
| 100 | 0,49670 € | 49,67 € |
| 300 | 0,45957 € | 137,87 € |
| 500 | 0,44330 € | 221,65 € |
| 1.000 | 0,42211 € | 422,11 € |
| 2.500 | 0,39568 € | 989,20 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

