
9200230000 | |
|---|---|
DigiKey Part Number | 9200230000-ND |
Manufacturer | |
Manufacturer Product Number | 9200230000 |
Description | CONN RING CIRC M4 CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M4 Stud Circular Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M4 Stud | |
Thickness | - | |
Width - Outer Edges | 0.374" (9.50mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,97300 € | 9,73 € |
| 25 | 0,91160 € | 22,79 € |
| 50 | 0,86800 € | 43,40 € |
| 100 | 0,82660 € | 82,66 € |
| 250 | 0,77476 € | 193,69 € |
| 500 | 0,73776 € | 368,88 € |
| 1.000 | 0,70254 € | 702,54 € |
| 2.500 | 0,65857 € | 1.646,42 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |













