Image for 919723 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

919723

DigiKey Part Number
919723-ND
Manufacturer
Manufacturer Product Number
919723
Description
INTERFACE MOD HDR 32POS 14-26AWG
Customer Reference
Detailed Description
32 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 14-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Positions / Poles
32
Manufacturer
Weidmüller
Features
Fuses
Series
Voltage - Rated
120VAC
Packaging
Bulk
Current Rating (Per Contact)
2 A
Part Status
Obsolete
Operating Temperature
0°C ~ 50°C
Process Side Connection
Terminal Blocks - Screw Connection
Length
4.606" (117.00mm)
Control Side Connection
Rectangular, Male
Width
4.291" (108.99mm)
Control Side Cable Retainer
Latches
Wire Gauge
14-26 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.