Image for 913472 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

913472

DigiKey Part Number
913472-ND
Manufacturer
Manufacturer Product Number
913472
Description
INTERFACE MOD HDR 20POS 14-26AWG
Customer Reference
Detailed Description
20 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 14-26 AWG
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Side Cable Retainer
Latches
Manufacturer
Weidmüller
Positions / Poles
20
Series
Current Rating (Per Contact)
3 A
Packaging
Bulk
Operating Temperature
-20°C ~ 60°C
Part Status
Obsolete
Length
2.953" (75.00mm)
Process Side Connection
Terminal Blocks - Screw Connection
Width
2.756" (70.00mm)
Control Side Connection
Rectangular, Male
Wire Gauge
14-26 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.