
911972 | |
|---|---|
DigiKey Part Number | 281-911972-ND |
Manufacturer | |
Manufacturer Product Number | 911972 |
Description | CONN TERM BLK FEED THRU 12-22AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Beige 12-22 AWG |
Category | Terminal - Width 6.0mm |
Manufacturer Weidmüller | Termination Style Screw |
Series | Wire Gauge or Range - AWG 12-22 AWG |
Packaging Bulk | Features LED |
Part Status Active | Color Beige |
Type Feed Through | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Positions 3 | Material Flammability Rating UL94 V-2 |
Number of Levels 2; Connected | Stripping Length 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,95000 € | 16,95 € |
| Unit Price without VAT: | 16,95000 € |
|---|---|
| Unit Price with VAT: | 20,17050 € |















