Side (Diagonal) Cutter Oval Bevel 7.09" (180.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9046330000

DigiKey Part Number
9046330000-ND
Manufacturer
Manufacturer Product Number
9046330000
Description
CUTTER SIDE OVAL BEVEL 7.09"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Oval Bevel 7.09" (180.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Oval
Manufacturer
Weidmüller
Cut Edge
Bevel
Series
Length - Overall
7.09" (180.0mm)
Packaging
Bulk
Features
Insulated to 1000V
Part Status
Active
Weight
0.64 lb (290.3 g)
Type
Side (Diagonal)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
158,10000 €58,10 €
553,85200 €269,26 €
1052,11900 €521,19 €
2549,91680 €1.247,92 €
Manufacturers Standard Package
Unit Price without VAT:58,10000 €
Unit Price with VAT:69,13900 €