
9037740000 | |
|---|---|
DigiKey Part Number | 9037740000-ND |
Manufacturer | |
Manufacturer Product Number | 9037740000 |
Description | H16 0/38T ZH WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN 6 AWG (16.00mm²) Two Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Weidmüller | Style DIN |
Series | Size 6 AWG (16.00mm²) |
Packaging Bulk | Length - Overall 38.00mm |
Part Status Active | Length - Pin 25.00mm |
Type Two Wire | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,61280 € | 30,64 € |
| Unit Price without VAT: | 0,61280 € |
|---|---|
| Unit Price with VAT: | 0,72923 € |

