9037330000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9037330000
9037330000
9037330000

9037330000

DigiKey Part Number
281-6155-ND
Manufacturer
Manufacturer Product Number
9037330000
Description
CONN FERRULE 2 X 10AWG BLK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Black Wire Ferrule Connector Two x 10 AWG (6.00mm²) Two Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Two Wire
Insulation
Insulated
Style
-
Size
Two x 10 AWG (6.00mm²)
Length - Overall
29.00mm
Length - Pin
18.00mm
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,41300 €4,13 €
250,38640 €9,66 €
500,36800 €18,40 €
1000,35040 €35,04 €
2500,32844 €82,11 €
5000,31272 €156,36 €
1.0000,29780 €297,80 €
2.5000,27914 €697,85 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €