Parametric Equivalent
Parametric Equivalent

9028270000 | |
|---|---|
DigiKey Part Number | 9028270000-ND |
Manufacturer | |
Manufacturer Product Number | 9028270000 |
Description | CONN FERRULE 20AWG ORNGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Orange Wire Ferrule Connector 20 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Weidmüller | Size 20 AWG (0.50mm²) |
Packaging Bulk | Length - Overall 16.00mm |
Part Status Active | Length - Pin 10.00mm |
Type Single Wire | Color Orange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9025870000 | Weidmüller | 28.904 | 281-5127-ND | 0,09000 € | Parametric Equivalent |
| FII2010 | Altech Corporation | 0 | 1920-FII2010-ND | 29,27070 € | Parametric Equivalent |
| FII2010M | Altech Corporation | 0 | 1920-FII2010M-ND | 6,22980 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,09840 € | 2,46 € |
| 50 | 0,09340 € | 4,67 € |
| 100 | 0,08910 € | 8,91 € |
| 250 | 0,08348 € | 20,87 € |
| 500 | 0,07948 € | 39,74 € |
| 1.000 | 0,07568 € | 75,68 € |
| 2.500 | 0,07094 € | 177,35 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |











