



9026060000 | |
|---|---|
DigiKey Part Number | 281-6147-ND |
Manufacturer | |
Manufacturer Product Number | 9026060000 |
Description | CONN FERRULE 20AWG ORNGE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Orange Wire Ferrule Connector 20 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 20 AWG (0.50mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 25 | 0,03760 € | 0,94 € |
| 50 | 0,03580 € | 1,79 € |
| 100 | 0,03400 € | 3,40 € |
| 250 | 0,03192 € | 7,98 € |
| 500 | 0,03038 € | 15,19 € |
| 1.000 | 0,02893 € | 28,93 € |
| 2.500 | 0,02712 € | 67,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |






















