9026010000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9026010000
9026010000
9026010000

9026010000

DigiKey Part Number
281-6145-ND
Manufacturer
Manufacturer Product Number
9026010000
Description
CONN FERRULE 12AWG GRAY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector 12 AWG (4.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
12 AWG (4.00mm²)
Length - Overall
17.00mm
Length - Pin
10.00mm
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,18800 €1,88 €
250,17640 €4,41 €
500,16800 €8,40 €
1000,16000 €16,00 €
2500,14992 €37,48 €
5000,14276 €71,38 €
1.0000,13593 €135,93 €
2.5000,12741 €318,52 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €