
9025910000 | |
|---|---|
DigiKey Part Number | 281-5130-ND |
Manufacturer | |
Manufacturer Product Number | 9025910000 |
Description | CONN FERRULE 18AWG WHITE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 18 AWG (0.75mm²) | |
Length - Overall | 18.00mm | |
Length - Pin | 12.00mm | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,05440 € | 1,36 € |
| 50 | 0,05200 € | 2,60 € |
| 100 | 0,04960 € | 4,96 € |
| 250 | 0,04648 € | 11,62 € |
| 500 | 0,04424 € | 22,12 € |
| 1.000 | 0,04212 € | 42,12 € |
| 2.500 | 0,03948 € | 98,70 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |





















