
9024020000 | |
|---|---|
DigiKey Part Number | 281-5119-ND |
Manufacturer | |
Manufacturer Product Number | 9024020000 |
Description | BIT SLOTTED 0.6MM X 3.5MM |
Customer Reference | |
Detailed Description | 0.6mm x 3.5mm Slotted Bit, Power 1/4" Drive |
Datasheet | Datasheet |
Category | Tip Type Slotted |
Manufacturer Weidmüller | Tip Size 0.6mm x 3.5mm |
Packaging Bulk | Drive Size 1/4" |
Part Status Obsolete | Weight 0.021 lb (9.53 g) |
Tool Type Bit, Power |

