
9021960000 | |
|---|---|
DigiKey Part Number | 9021960000-ND |
Manufacturer | |
Manufacturer Product Number | 9021960000 |
Description | CONN FERRULE DIN 16AWG BLK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,02980 € | 1,49 € |
| 100 | 0,02820 € | 2,82 € |
| 150 | 0,02747 € | 4,12 € |
| 200 | 0,02690 € | 5,38 € |
| 250 | 0,02648 € | 6,62 € |
| 300 | 0,02613 € | 7,84 € |
| 350 | 0,02586 € | 9,05 € |
| 400 | 0,02560 € | 10,24 € |
| 450 | 0,02540 € | 11,43 € |
| Unit Price without VAT: | 0,02980 € |
|---|---|
| Unit Price with VAT: | 0,03546 € |










