
9021230000 | |
|---|---|
DigiKey Part Number | 281-5118-ND |
Manufacturer | |
Manufacturer Product Number | 9021230000 |
Description | CONN FERRULE 18AWG BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 18 AWG (0.75mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06300 € | 0,63 € |
| 25 | 0,05880 € | 1,47 € |
| 50 | 0,05600 € | 2,80 € |
| 100 | 0,05320 € | 5,32 € |
| 250 | 0,04988 € | 12,47 € |
| 500 | 0,04748 € | 23,74 € |
| 1.000 | 0,04521 € | 45,21 € |
| 2.500 | 0,04238 € | 105,95 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |














