



9021150000 | |
|---|---|
DigiKey Part Number | 281-6137-ND |
Manufacturer | |
Manufacturer Product Number | 9021150000 |
Description | CONN FERRULE 7AWG BROWN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Brown Wire Ferrule Connector 7 AWG (10.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 7 AWG (10.00mm²) | |
Length - Overall | 22.00mm | |
Length - Pin | 12.00mm | |
Color | Brown |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,19300 € | 1,93 € |
| 25 | 0,18080 € | 4,52 € |
| 50 | 0,17180 € | 8,59 € |
| 100 | 0,16380 € | 16,38 € |
| 250 | 0,15348 € | 38,37 € |
| 500 | 0,14610 € | 73,05 € |
| 1.000 | 0,13912 € | 139,12 € |
| 2.500 | 0,13041 € | 326,02 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |







