
9019270000 | |
|---|---|
DigiKey Part Number | 281-5106-ND |
Manufacturer | |
Manufacturer Product Number | 9019270000 |
Description | CONN FERRULE DIN 6AWG BLU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 6 AWG (16.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 6 AWG (16.00mm²) | |
Length - Overall | 28.00mm | |
Length - Pin | 18.00mm | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,25000 € | 2,50 € |
| 25 | 0,23440 € | 5,86 € |
| 50 | 0,22320 € | 11,16 € |
| 100 | 0,21260 € | 21,26 € |
| 250 | 0,19920 € | 49,80 € |
| 500 | 0,18968 € | 94,84 € |
| 1.000 | 0,18062 € | 180,62 € |
| 2.500 | 0,16930 € | 423,25 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |















