9019140000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9019140000

DigiKey Part Number
281-5098-ND
Manufacturer
Manufacturer Product Number
9019140000
Description
CONN FERRULE DIN 16AWG BLK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
16 AWG (1.50mm²)
Length - Overall
18.00mm
Length - Pin
12.00mm
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.097
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,10500 €1,05 €
250,09840 €2,46 €
500,09380 €4,69 €
1000,08930 €8,93 €
2500,08372 €20,93 €
5000,07972 €39,86 €
1.0000,07591 €75,91 €
2.5000,07115 €177,88 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €