



9019110000 | |
|---|---|
DigiKey Part Number | 281-6131-ND |
Manufacturer | |
Manufacturer Product Number | 9019110000 |
Description | CONN FERRULE DIN 17AWG RED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 17 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 17 AWG (1.00mm²) | |
Length - Overall | 18.00mm | |
Length - Pin | 12.00mm | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11700 € | 1,17 € |
| 25 | 0,11040 € | 2,76 € |
| 50 | 0,10500 € | 5,25 € |
| 100 | 0,10000 € | 10,00 € |
| 250 | 0,09376 € | 23,44 € |
| 500 | 0,08928 € | 44,64 € |
| 1.000 | 0,08500 € | 85,00 € |
| 2.500 | 0,07967 € | 199,18 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |
















