
9019030000 | |
|---|---|
DigiKey Part Number | 281-5090-ND |
Manufacturer | |
Manufacturer Product Number | 9019030000 |
Description | CONN FERRULE DIN 18AWG GRY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 18 AWG (0.75mm²) | |
Length - Overall | 12.00mm | |
Length - Pin | 6.00mm | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06900 € | 0,69 € |
| 25 | 0,06440 € | 1,61 € |
| 50 | 0,06140 € | 3,07 € |
| 100 | 0,05840 € | 5,84 € |
| 250 | 0,05468 € | 13,67 € |
| 500 | 0,05206 € | 26,03 € |
| 1.000 | 0,04958 € | 49,58 € |
| 2.500 | 0,04647 € | 116,17 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |






















