
9018910000 | |
|---|---|
DigiKey Part Number | 281-5086-ND |
Manufacturer | |
Manufacturer Product Number | 9018910000 |
Description | CONN FERRULE 24AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector 24 AWG (0.25mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | - | |
Size | 24 AWG (0.25mm²) | |
Length - Overall | 5.00mm | |
Length - Pin | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 25 | 0,02560 € | 0,64 € |
| 50 | 0,02440 € | 1,22 € |
| 100 | 0,02310 € | 2,31 € |
| 250 | 0,02168 € | 5,42 € |
| 500 | 0,02066 € | 10,33 € |
| 1.000 | 0,01967 € | 19,67 € |
| 2.500 | 0,01843 € | 46,07 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |














