


9018480000 | |
|---|---|
DigiKey Part Number | 281-5082-ND |
Manufacturer | |
Manufacturer Product Number | 9018480000 |
Description | TOOL HAND CRIMPER 4-10AWG SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Heavy Duty Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Heavy Duty Contacts | |
Wire Gauge or Range - AWG | 8-12 AWG | |
Wire Gauge or Range - mm² | 4.00 ~ 10.00mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,57000 € | 416,57 € |
| 5 | 386,14400 € | 1.930,72 € |
| 10 | 373,74900 € | 3.737,49 € |
| Unit Price without VAT: | 416,57000 € |
|---|---|
| Unit Price with VAT: | 495,71830 € |





