
9013550000 | |
|---|---|
DigiKey Part Number | 9013550000-ND |
Manufacturer | |
Manufacturer Product Number | 9013550000 |
Description | TOOL HAND CRIMPER 12-14AWG SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Cutter | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | 12-14 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 560,24000 € | 560,24 € |
| 5 | 519,33600 € | 2.596,68 € |
| 10 | 502,67200 € | 5.026,72 € |
| Unit Price without VAT: | 560,24000 € |
|---|---|
| Unit Price with VAT: | 666,68560 € |













