9008930000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 0
Unit Price: 13,44000 €
Datasheet
Image for 9008930000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9008930000

DigiKey Part Number
9008930000-ND
Manufacturer
Manufacturer Product Number
9008930000
Description
NUT DRIVER HEX SOCKET 11MM 9.65"
Customer Reference
Detailed Description
11mm Hex Socket Nut Driver 9.65" (245.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
11mm
Manufacturer
Weidmüller
Length - Blade
4.92" (125.0mm)
Packaging
Bulk
Length - Overall
9.65" (245.0mm)
Part Status
Obsolete
Features
Insulated to 1000V, Soft Grip
Tool Type
Nut Driver
Weight
0.353 lb (160.12 g)
Tip Type
Hex Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
32230Wiha032230-ND13,44000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes