0.5mm x 3mm Slotted Screwdriver 8.07" (205.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9008380000

DigiKey Part Number
281-5074-ND
Manufacturer
Manufacturer Product Number
9008380000
Description
SCREWDRIVER SLOT 0.5X3MM 8.07"
Customer Reference
Detailed Description
0.5mm x 3mm Slotted Screwdriver 8.07" (205.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
0.5mm x 3mm
Manufacturer
Weidmüller
Length - Blade
3.94" (100.0mm)
Packaging
Bulk
Length - Overall
8.07" (205.0mm)
Part Status
Obsolete
Features
Insulated to 1000V
Tool Type
Screwdriver
Weight
0.082 lb (37.19 g)
Tip Type
Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.