
9004730000 | |
|---|---|
DigiKey Part Number | 281-5064-ND |
Manufacturer | |
Manufacturer Product Number | 9004730000 |
Description | CONN FERRL DIN 2X12AWG GRY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN Two x 12 AWG (4.00mm²) Two Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Weidmüller | Size Two x 12 AWG (4.00mm²) |
Packaging Bulk | Length - Overall 22.00mm |
Part Status Active | Length - Pin 12.00mm |
Type Two Wire | Color Gray |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,25240 € | 6,31 € |
| 50 | 0,24060 € | 12,03 € |
| 100 | 0,22900 € | 22,90 € |
| 300 | 0,21187 € | 63,56 € |
| 500 | 0,20436 € | 102,18 € |
| 1.000 | 0,19460 € | 194,60 € |
| 2.500 | 0,18241 € | 456,02 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |






