
9004070000 | |
|---|---|
DigiKey Part Number | 9004070000-ND |
Manufacturer | |
Manufacturer Product Number | 9004070000 |
Description | CONN FERRULE 16AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Type Single Wire |
Manufacturer Weidmüller | Insulation Non-Insulated |
Packaging Bulk | Size 16 AWG (1.50mm²) |
Part Status Active | Length - Overall 18.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 121810150 | American Electrical Inc. | 1.190 | 288-1098-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,05240 € | 1,31 € |
| 50 | 0,05000 € | 2,50 € |
| 100 | 0,04760 € | 4,76 € |
| 250 | 0,04456 € | 11,14 € |
| 500 | 0,04244 € | 21,22 € |
| 1.000 | 0,04041 € | 40,41 € |
| 3.000 | 0,03739 € | 112,17 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |












