
9004060000 | |
|---|---|
DigiKey Part Number | 281-5047-ND |
Manufacturer | |
Manufacturer Product Number | 9004060000 |
Description | CONN FERRULE 16AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | - | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 12.00mm | |
Length - Pin | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 25 | 0,04200 € | 1,05 € |
| 50 | 0,04000 € | 2,00 € |
| 100 | 0,03790 € | 3,79 € |
| 250 | 0,03556 € | 8,89 € |
| 500 | 0,03384 € | 16,92 € |
| 1.000 | 0,03222 € | 32,22 € |
| 2.500 | 0,03020 € | 75,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |
















