
9002650000 | |
|---|---|
DigiKey Part Number | 281-3064-ND |
Manufacturer | |
Manufacturer Product Number | 9002650000 |
Description | CUTTER CABLE OVAL CROSSING 6.5" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Oval 6.50" (165.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Oval | |
Cut Edge | - | |
Length - Overall | 6.50" (165.0mm) | |
Features | - | |
Capacity | 16mm² Cable | |
Weight | 0.397 lb (180.08 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 € | 47,88 € |
| 5 | 44,38200 € | 221,91 € |
| 10 | 42,95500 € | 429,55 € |
| 25 | 41,13960 € | 1.028,49 € |
| Unit Price without VAT: | 47,88000 € |
|---|---|
| Unit Price with VAT: | 56,97720 € |




