Image for 8992820000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8992820000

DigiKey Part Number
281-8992820000-ND
Manufacturer
Manufacturer Product Number
8992820000
Description
IE-FM6D2UE0025MSD0SD0X
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC Duplex To SC Duplex 62.5/125 82.0' (25.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
82.0' (25.0m)
Manufacturer
Weidmüller
Type
Multimode, GOF, OM1
Packaging
Bulk
Bend Radius
77mm
Part Status
Active
Color - Cable
Black
1st Connector
SC Duplex
Insertion Loss
0.40dB
2nd Connector
SC Duplex
Jacket (Insulation) Material
Polyurethane (PUR)
Cable Diameter
0.24" (6.0mm)
Return Loss
30dB
Cable Type
Break-Out
Operating Temperature
-40°C ~ 80°C
Fiber Type
62.5/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1197,09000 €197,09 €
Manufacturers Standard Package
Unit Price without VAT:197,09000 €
Unit Price with VAT:234,53710 €