


8946930000 | |
|---|---|
DigiKey Part Number | 281-3498-ND |
Manufacturer | |
Manufacturer Product Number | 8946930000 |
Description | CONN MOD JACK 8P8C SHIELDED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | DIN Rail | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Shielded | |
Ratings | Cat6 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP20 | |
Tab Direction | Up | |
Contact Material | Steel | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,42000 € | 35,42 € |
| 10 | 30,10200 € | 301,02 € |
| 30 | 27,85733 € | 835,72 € |
| 50 | 26,87200 € | 1.343,60 € |
| 100 | 25,59050 € | 2.559,05 € |
| 250 | 23,99052 € | 5.997,63 € |
| Unit Price without VAT: | 35,42000 € |
|---|---|
| Unit Price with VAT: | 42,14980 € |






