
8899000000 | |
|---|---|
DigiKey Part Number | 281-6710-ND |
Manufacturer | |
Manufacturer Product Number | 8899000000 |
Description | MULTI-PAIR 4COND 22AWG 1=100M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Green 22 AWG Foil, Braid 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 328.1' (100.0m) |
Packaging Bulk | Jacket Color Green |
Part Status Active | Ratings UL Style 21694 |
Cable Type | Voltage 600 V |
Number of Conductors 4 (2 Pair Twisted) | Operating Temperature -40°C ~ 75°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0354" (0.900mm) |
Conductor Strand Solid | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Bare | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 90% |
Jacket (Insulation) Diameter 0.264" (6.71mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,78000 € | 300,78 € |
| 2 | 286,03500 € | 572,07 € |
| 3 | 277,68667 € | 833,06 € |
| 5 | 267,46000 € | 1.337,30 € |
| 7 | 260,88857 € | 1.826,22 € |
| 10 | 254,06700 € | 2.540,67 € |
| Unit Price without VAT: | 300,78000 € |
|---|---|
| Unit Price with VAT: | 357,92820 € |

