Image for 8876453500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8876453500

DigiKey Part Number
281-8876453500-ND
Manufacturer
Manufacturer Product Number
8876453500
Description
IE-FM5D2UE0350MST0ST0X
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic ST To ST 50/125 1148.3' (350.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Weidmüller
Length - Overall
1148.3' (350.0m)
Packaging
Bulk
Type
Multimode, GOF, OM2
Part Status
Active
Bend Radius
77mm
1st Connector
ST
Color - Cable
Black
2nd Connector
ST
Color - Connectors
Black, Red
Cable Diameter
0.24" (6.0mm)
Jacket (Insulation) Material
Polyurethane (PUR)
Cable Type
Break-Out
Operating Temperature
-40°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.953,43000 €1.953,43 €
Manufacturers Standard Package
Unit Price without VAT:1.953,43000 €
Unit Price with VAT:2.324,58170 €