
8862730000 | |
|---|---|
DigiKey Part Number | 8862730000-ND |
Manufacturer | |
Manufacturer Product Number | 8862730000 |
Description | AC/DC DIN RAIL SUPPLY 24V 120W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 5A |
Category | Current - Output (Max) 5A |
Manufacturer Weidmüller | Power (Watts) 120W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 85% |
Input Type AC | Operating Temperature -10°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20, Universal Input |
AC Voltage - Input 340 ~ 575 VAC (3 Phase) | Size / Dimension 4.33" L x 3.54" W x 4.92" H (110.0mm x 90.0mm x 125.0mm) |
Voltage - Output 1 24V | Approval Agency cURus, GOST, UL |












