8607740000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Weidmüller
In Stock: 0
Unit Price: 38,54600 €
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

8607740000

DigiKey Part Number
8607740000-ND
Manufacturer
Manufacturer Product Number
8607740000
Description
SSR RELAY SPST-NO 2A 3-33V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
120VAC/DC
Mfr
Voltage - Load
3 V ~ 33 V
Series
Load Current
2 A
Packaging
Bulk
Termination Style
Spring Terminal
Part Status
Obsolete
Operating Temperature
-25°C ~ 50°C
Mounting Type
DIN Rail
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
cULus
Circuit
Base Product Number
Output Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1127330000Weidmüller01127330000-ND38,54600 €Direct
Obsolete
This product is no longer manufactured. View Substitutes