Signal Conditioner Current, Voltage DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8594840000

DigiKey Part Number
281-4992-ND
Manufacturer
Manufacturer Product Number
8594840000
Description
SIGNAL CONVERTER/DISCONNECTOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Signal Conditioner Current, Voltage DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Current, Voltage
Manufacturer
Weidmüller
Output Range
0 ~ 20mA, 0 ~ 10V (Configurable)
Series
Isolation
2500V
Packaging
Bulk
Voltage - Supply
24VDC
Part Status
Active
Mounting Type
DIN Rail
Type
Signal Conditioner
Termination Style
Spring Terminal
Input Type
Current, Voltage
Operating Temperature
0°C ~ 55°C
Input Range (Current, Voltage)
0 ~ 20mA, 0 ~ 10V (Configurable)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1216,30000 €216,30 €
10195,84900 €1.958,49 €
25188,25640 €4.706,41 €
Manufacturers Standard Package
Unit Price without VAT:216,30000 €
Unit Price with VAT:257,39700 €