



8324610000 | |
|---|---|
DigiKey Part Number | 281-3345-ND |
Manufacturer | |
Manufacturer Product Number | 8324610000 |
Description | OPTOISOLATOR 1CH TRANS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 1 Channel |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Weidmüller | Voltage - Output (Max) 5.25V |
Packaging Bulk | Current - Output / Channel 8mA |
Part Status Active | Operating Temperature -25°C ~ 40°C |
Number of Channels 1 | Mounting Type DIN Rail |
Input Type DC | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,83000 € | 58,83 € |
| 10 | 49,18300 € | 491,83 € |
| 100 | 43,63090 € | 4.363,09 € |
| Unit Price without VAT: | 58,83000 € |
|---|---|
| Unit Price with VAT: | 70,00770 € |



