Similar

8275450000 | |
|---|---|
DigiKey Part Number | 8275450000-ND |
Manufacturer | |
Manufacturer Product Number | 8275450000 |
Description | OPTOISOLATOR 1CH TRANS |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 1 Channel |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Weidmüller | Voltage - Output (Max) 24V |
Packaging Bulk | Current - Output / Channel 50mA |
Part Status Obsolete | Operating Temperature -25°C ~ 60°C |
Number of Channels 1 | Mounting Type DIN Rail |
Input Type DC | Package / Case Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8937990000 | Weidmüller | 129 | 281-5031-ND | 26,36000 € | Similar |


