
8275190000 | |
|---|---|
DigiKey Part Number | 8275190000-ND |
Manufacturer | |
Manufacturer Product Number | 8275190000 |
Description | OPTOISOLATOR 1CH TRANS |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 1 Channel |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Weidmüller | Voltage - Output (Max) 24V |
Packaging Bulk | Current - Output / Channel 5A |
Part Status Obsolete | Operating Temperature -25°C ~ 50°C |
Number of Channels 1 | Mounting Type DIN Rail |
Input Type DC | Package / Case Module |

