Image for 8015800000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8015800000

DigiKey Part Number
8015800000-ND
Manufacturer
Manufacturer Product Number
8015800000
Description
OVP TS32 24VDC 100MA
Customer Reference
Detailed Description
Surge Protection Device (SPD) 28VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Poles
1
Manufacturer
Weidmüller
Voltage - Continuous Operating (Max) (MCOV)
28VAC
Series
Current - Discharge (Max) (8/20µS)
5 kA
Packaging
Bulk
Voltage - Protection Level (VP) (2416)
45 V
Part Status
Obsolete
Operating Temperature
-25°C ~ 60°C
Type
Surge Protection Module
Mounting Type
DIN Rail
Form
Base + Module
Approval Agency
ATEX, GOST-R
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.