
8008180000 | |
|---|---|
DigiKey Part Number | 8008180000-ND |
Manufacturer | |
Manufacturer Product Number | 8008180000 |
Description | RELAY TIME DELAY 0.05S 0.1A 48V |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay SPST-NO (1 Form A) Fixed, 0.05 Sec Delay 0.1A @ 48VDC DIN Rail |
Datasheet | Datasheet |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Weidmüller | Delay Time Fixed, 0.05 Sec |
Series | Contact Rating @ Voltage 0.1A @ 48VDC |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Obsolete | Termination Style Screw Terminal |
Mounting Type DIN Rail | Timing Adjustment Method Screwdriver Slot |
Relay Type Solid State Relay | Timing Initiate Method Input Voltage |
Function Off-Delay | Base Product Number |

