
8000116111 | |
|---|---|
DigiKey Part Number | 281-8000116111-ND |
Manufacturer | |
Manufacturer Product Number | 8000116111 |
Description | DIN RAIL 35MMX7MM SLOT 13" STL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.49mm) Slotted Steel 13.583" (345.01mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Slotted |
Manufacturer Weidmüller | Size 1.378" W x 0.295" H (35.00mm x 7.49mm) |
Series | Length 13.583" (345.01mm) |
Packaging Bulk | Material Steel |
Part Status Active | Plating Galvanized |
Type Top Hat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 9,01000 € | 180,20 € |
| Unit Price without VAT: | 9,01000 € |
|---|---|
| Unit Price with VAT: | 10,72190 € |

