
8000109912 | |
|---|---|
DigiKey Part Number | 281-8000109912-ND |
Manufacturer | |
Manufacturer Product Number | 8000109912 |
Description | KTB QL 625020 S4E1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Silver Cover Included 20.000" L x 7.874" W (508.00mm x 200.00mm) X 24.409" (620.00mm) |
Datasheet | Datasheet |
Category | Height 24.409" (620.00mm) |
Mfr | Area (L x W) 157.4in² (1015.8cm²) |
Series | Design Cover Included |
Packaging Box | Material |
Part Status Active | Color Silver |
Container Type Box | Thickness 0.059" (1.50mm) |
Size / Dimension 20.000" L x 7.874" W (508.00mm x 200.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.003,22000 € | 3.003,22 € |
| Unit Price without VAT: | 3.003,22000 € |
|---|---|
| Unit Price with VAT: | 3.573,83180 € |

