
8000108836 | |
|---|---|
DigiKey Part Number | 281-8000108836-ND |
Manufacturer | |
Manufacturer Product Number | 8000108836 |
Description | KTB MH 353515 S4E3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Silver Cover Included 13.780" L x 5.905" W (350.01mm x 149.99mm) X 13.780" (350.00mm) |
Datasheet | Datasheet |
Category | Height 13.780" (350.00mm) |
Mfr | Area (L x W) 81in² (525cm²) |
Series | Design Cover Included |
Packaging Box | Material |
Part Status Active | Color Silver |
Container Type Box | Thickness 0.059" (1.50mm) |
Size / Dimension 13.780" L x 5.905" W (350.01mm x 149.99mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.773,03000 € | 1.773,03 € |
| Unit Price without VAT: | 1.773,03000 € |
|---|---|
| Unit Price with VAT: | 2.109,90570 € |

