



8000078337 | |
|---|---|
DigiKey Part Number | 281-8000078337-ND |
Manufacturer | |
Manufacturer Product Number | 8000078337 |
Description | TERM BLOCK HDR 6POS 7.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.295" (7.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 26.8A |
Manufacturer Weidmüller | Voltage - IEC 630 V |
Series | Current - UL 18.5 A |
Packaging Tube | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 6 | Contact Mating Finish Tin |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.295" (7.50mm) | Housing Material Polyamide (PA9T), Nylon 9T |
Header Orientation 90°, Right Angle | Contact Tail Length 0.126" (3.20mm) |
Termination Style Solder | Insulation Height 0.469" (11.90mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 13 | 2,93077 € | 38,10 € |
| 26 | 2,65577 € | 69,05 € |
| 52 | 2,42442 € | 126,07 € |
| 104 | 2,23365 € | 232,30 € |
| 260 | 2,03665 € | 529,53 € |
| 507 | 1,92615 € | 976,56 € |
| 1.001 | 1,83699 € | 1.838,83 € |
| 5.005 | 1,69585 € | 8.487,73 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,10510 € |

