
7940126325 | |
|---|---|
DigiKey Part Number | 281-7940126325-ND |
Manufacturer | |
Manufacturer Product Number | 7940126325 |
Description | TERM BLK 18P SIDE ENTRY 5MM PCB |
Customer Reference | |
Detailed Description | 18 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Category | Positions Per Level 18 |
Manufacturer Weidmüller | Pitch 0.197" (5.00mm) |
Series | Mating Orientation Horizontal with Board |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Color Black |
Number of Levels 1 |

