
7940117377 | |
|---|---|
DigiKey Part Number | 281-7940117377-ND |
Manufacturer | |
Manufacturer Product Number | 7940117377 |
Description | CABLE ASSEMBLY INPUT 6.56' |
Customer Reference | |
Detailed Description | Input Cable Assembly Allen-Bradley® PLC 5 Series 6.56' (2.00m) |
Category | Specifications Input |
Manufacturer Weidmüller | Number of Positions 40 |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Obsolete | For Use With/Related Products Allen-Bradley® PLC 5 Series |
Process Side Connection Rectangular Connector | Approval Agency cULus, UL |
Control Side Connection Controller Specific Connector |

